TE Connectivity AMPMODU Series Vertical Board PCB Header, 50 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 501-767
- Distrelec Article No.:
- 304-53-740
- Mfr. Part No.:
- 2-102618-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 15 units)*
€356.10
(exc. VAT)
€438.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €356.10 | €23.74 |
*price indicative
- RS Stock No.:
- 501-767
- Distrelec Article No.:
- 304-53-740
- Mfr. Part No.:
- 2-102618-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 50 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.18mm | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 50 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.18mm | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Voltage 750Vrms | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity PCB mount header is designed for reliable board-to-board connections, ensuring exceptional performance in a compact form factor. With a vertical orientation and fully shrouded design, this connector accommodates a substantial 50 positions, making it ideal for intricate electronic applications. The robust construction features thermoplastic housing and gold-plated contacts that deliver durability and superior conductivity. Operating across a wide temperature range of -65 to 105 °C, it caters to diverse environments, while the through-hole solder termination method simplifies the assembly process. This connector epitomises innovation in connectivity solutions, empowering engineers to optimise space and enhance signal integrity in their designs.
Designed specifically for board-to-board applications
Ensures robust and secure connections with a fully shrouded design
Facilitates straightforward installation through a through-hole solder method
Offers compatibility with various printed circuit board thicknesses
Showcases polarisation features for accurate alignment during mating
Constructed for high-density layouts without compromising performance
Features nickel underplating for enhanced overall durability
Complies with industry standards for quality and safety
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
