TE Connectivity AMPMODU Series Vertical Board PCB Header, 12 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 480-398
- Distrelec Article No.:
- 304-63-914
- Mfr. Part No.:
- 103169-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 70 units)*
€462.05
(exc. VAT)
€568.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €462.05 | €6.601 |
*price indicative
- RS Stock No.:
- 480-398
- Distrelec Article No.:
- 304-63-914
- Mfr. Part No.:
- 103169-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.18mm | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.18mm | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Voltage 750Vrms | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is a state-of-the-art solution designed for reliable board-to-board connectivity. Crafted to accommodate 12 positions, this vertical connector features a centreline of 2.54 mm and is fully shrouded for enhanced protection. The durable construction includes gold plating and nickeled contacts for optimal conductivity and corrosion resistance. Ideal for various electronics applications, the connector supports efficient through-hole solder termination, ensuring a robust mechanical and electrical connection. Moreover, its standard profile and thermoplastic housing material make it suitable for a wide range of operating environments, withstanding extreme temperatures of -65 to 105 °C. Whether you are prototyping or mass-producing electronic devices, this header provides the performance and reliability essential for modern applications.
Designed for board to board configurations offering flexible connectivity options
Fully shrouded header provides added protection and ensures secure mating
Compatible with wave soldering processes simplifying assembly
Polarisation features facilitate correct mating alignment reducing the risk of incorrect connections
Constructed with high quality thermoplastic housing for strength and durability
Meets industry standards for compatibility and performance ensuring regulatory compliance
Offers a reliable connection with a maximum current rating of 3 A
Optimized for use in applications requiring signal circuit functionality
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
