TE Connectivity AMPMODU Series Vertical Board PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 473-716
- Distrelec Article No.:
- 304-48-462
- Mfr. Part No.:
- 103169-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 240 units)*
€1,284.86
(exc. VAT)
€1,580.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €1,284.86 | €5.354 |
*price indicative
- RS Stock No.:
- 473-716
- Distrelec Article No.:
- 304-48-462
- Mfr. Part No.:
- 103169-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Tin, Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, RoHS, UL E28476 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Tin, Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, RoHS, UL E28476 | ||
Voltage 250V | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is an essential component designed for reliable, vertical board-to-board connections. Featuring fully shrouded connectors, this product ensures a snug fit and maximum protection against potential disruptions. With 10 positions arranged in 2 rows and a standard 2.54 mm centreline, its tailored for efficient space management on printed circuit boards. This versatile connector suits a variety of applications, from consumer electronics to automotive systems, providing a dependable interface for signal transmission. Its advanced design includes gold and nickel plating to enhance performance and durability, making it a top choice for engineers seeking quality and reliability in connectivity solutions.
Fully shrouded design prevents accidental disconnections
Optimised for board to board applications ensuring efficient signal transfer
Supports a broad operating temperature range catering to diverse environmental conditions
Constructed from thermoplastic for superior durability and resilience
Polarisation feature simplifies the mating process reducing assembly time
Compact footprint maximises space utilisation on PCBs
Compatible with various industry standards enhancing integration flexibility
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 Row, Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
