TE Connectivity AMPMODU Series Vertical Board PCB Header, 50 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 501-769
- Distrelec Article No.:
- 304-53-742
- Mfr. Part No.:
- 2-103169-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 9 units)*
€431.00
(exc. VAT)
€530.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €431.00 | €47.889 |
*price indicative
- RS Stock No.:
- 501-769
- Distrelec Article No.:
- 304-53-742
- Mfr. Part No.:
- 2-103169-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 50 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Tail Pin Length | 3.18mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 50 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Tail Pin Length 3.18mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Voltage 750Vrms | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is expertly designed for vertical board-to-board connections, offering a reliable and efficient solution for your electronic assembly needs. This fully shrouded component features a 50-position setup with a centreline of 2.54 mm, ensuring compact integration into diverse applications. Utilising gold plating for enhanced conductivity and durability, the design accommodates through-hole soldering for straightforward installation into printed circuit boards. With commendable insulation resistance and dielectric strength, this product stands ready to support robust electrical applications while safeguarding against potential current leakage. Ideal for those seeking quality and dependability, this connector optimally balances performance and ease of use across a myriad of electronic environments, making it a preferred choice for both engineers and hobbyists alike.
Designed for reliable board-to-board connectivity in dense assemblies
Fully shrouded header enhances protection against misalignments
Nickel underplating and gold contacts ensure superior contact reliability
Compact format facilitates space-saving designs in electronic devices
High insulation resistance assists in preventing short-circuits
Wave solderable up to 240°C for versatile assembly processes
Low profile design supports various application environments
Durable thermoplastic housing withstands standard operational temperatures
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 Row, Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
