TE Connectivity AMPMODU IV/V Series Straight Board PCB Header, 20 Contact(s), 3.18 mm Pitch, Unshrouded
- RS Stock No.:
- 480-400
- Distrelec Article No.:
- 304-53-597
- Mfr. Part No.:
- 103349-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 85 units)*
€447.02
(exc. VAT)
€549.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €447.02 | €5.259 |
*price indicative
- RS Stock No.:
- 480-400
- Distrelec Article No.:
- 304-53-597
- Mfr. Part No.:
- 103349-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU IV/V | |
| Product Type | PCB Header | |
| Pitch | 3.18mm | |
| Number of Contacts | 20 | |
| Housing Material | Nylon | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Row Pitch | 3.18mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU IV/V | ||
Product Type PCB Header | ||
Pitch 3.18mm | ||
Number of Contacts 20 | ||
Housing Material Nylon | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Row Pitch 3.18mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- US
The TE Connectivity Hermaphroditic cover is designed to provide robust protection for your connector assemblies, ensuring longevity in demanding environments. Crafted from high-quality black nylon, it offers a sleek, professional appearance while safeguarding internal components against dust, dirt, and moisture. The 20-position design enhances connectivity options, making it an ideal choice for a myriad of applications. With a superior operating temperature range of -65 to 105 °C, this cover maintains its integrity and performance across a wide range of conditions, allowing for reliable operation in both extreme heat and cold. Elevate your connector setup with this product, which epitomises TE Connectivity's commitment to quality and innovation.
Engineered with a hermaphroditic cover for versatile connectivity
Constructed from durable black nylon for enhanced durability
Designed to accommodate 20 connection points for increased flexibility
Maintains performance within a broad temperature range for diverse applications
Offers a sleek and professional finish that complements high tech setups
Provides reliable dust and moisture protection to prolong connector life
Related links
- TE Connectivity AMPMODU IV/V Series Straight Board PCB Header 3.18 mm Pitch, Unshrouded
- TE Connectivity AMPMODU IV/V Series Straight Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU IV/V Series Vertical Board PCB Header 1 Row, Unshrouded
- TE Connectivity AMPMODU IV/V Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU IV/V Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU IV/V Series Vertical Socket PCB Socket Unshrouded
- TE Connectivity AMPMODU IV/V Series Straight Socket PCB Connector 1 Row, Unshrouded
- TE Connectivity AMPMODU IV/V Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
