TE Connectivity AMPMODU IV/V Series Vertical Socket PCB Socket, 26 Contact(s), Unshrouded
- RS Stock No.:
- 505-961
- Mfr. Part No.:
- 5-103171-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 300 units)*
€215.62
(exc. VAT)
€265.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €215.62 | €0.719 |
*price indicative
- RS Stock No.:
- 505-961
- Mfr. Part No.:
- 5-103171-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Series | AMPMODU IV/V | |
| Current | 3A | |
| Number of Contacts | 26 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Socket | |
| Contact Material | Copper Tin, Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, CSA LR7189, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL E28476 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Series AMPMODU IV/V | ||
Current 3A | ||
Number of Contacts 26 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Socket | ||
Contact Material Copper Tin, Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Crimp | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, CSA LR7189, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL E28476 | ||
Voltage 250V | ||
- COO (Country of Origin):
- MX
The TE Connectivity socket contact, designed for efficient electrical connections, excels in versatility and reliability across various applications. With its gold plating, it offers enhanced conductivity and durability, ensuring superior performance even in demanding environments. This component supports a range of wire gauges and is ideal for discrete wire configurations. Whether utilised in power or signal applications, it provides robust connectivity while maintaining operational integrity. The compact design and crimp termination method facilitate ease of installation, making it suitable for both professional and DIY projects. Furthermore, its compliance with various industry standards underscores its quality and safety, ensuring peace of mind for users. Requiring minimal maintenance, this socket contact remains a reliable choice for engineers and technicians alike, ensuring long-lasting performance in diverse settings.
Offers enhanced conductivity through gold plating
Supports a wide range of wire gauges for versatile applications
Ideal for both power and signal configurations
Features a compact design for easy integration
Provides crimp termination for secure connections
Complies with multiple industry standards for quality assurance
Requires minimal maintenance for long-lasting performance
Ensures superior performance in demanding environments
Related links
- TE Connectivity AMPMODU IV/V Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU IV/V Series Straight Socket PCB Connector 1 Row, Unshrouded
- TE Connectivity AMPMODU IV/V Series Vertical Board PCB Header 1 Row, Unshrouded
- TE Connectivity AMPMODU IV/V Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU IV/V Series Straight Board PCB Header 3.18 mm Pitch, Unshrouded
- TE Connectivity AMPMODU IV/V Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU IV/V Series Straight Board PCB Header 3.18 mm Pitch, Unshrouded
- TE Connectivity AMPMODU IV/V Series Straight Board PCB Header 2.54 mm Pitch Unshrouded
