TE Connectivity AMPMODU IV/V Series Straight Board PCB Header, 8 Contact(s), 3.18 mm Pitch, Unshrouded
- RS Stock No.:
- 480-401
- Distrelec Article No.:
- 304-53-598
- Mfr. Part No.:
- 103350-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 100 units)*
€526.44
(exc. VAT)
€647.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €526.44 | €5.264 |
*price indicative
- RS Stock No.:
- 480-401
- Distrelec Article No.:
- 304-53-598
- Mfr. Part No.:
- 103350-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU IV/V | |
| Product Type | PCB Header | |
| Pitch | 3.18mm | |
| Number of Contacts | 8 | |
| Housing Material | Nylon | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 3.18mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU IV/V | ||
Product Type PCB Header | ||
Pitch 3.18mm | ||
Number of Contacts 8 | ||
Housing Material Nylon | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 3.18mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, UL 94V-0 | ||
- COO (Country of Origin):
- US
The TE Connectivity Hermaphroditic cover serves as a robust accessory designed to elevate the performance of your connector assemblies. Crafted from durable nylon, this cover not only provides essential protection but also ensures reliable performance in various operating conditions. The sleek black finish offers a professional aesthetic while promoting efficiency in connector compatibility. With an impressive capacity for up to eight positions, this product is engineered to facilitate seamless connections, making it an ideal choice for high-stakes applications. Noteworthy is its ability to withstand temperatures ranging from -65 °C to 105 °C, allowing it to perform reliably in diverse environments. This cover stands out with its polarizing features, ensuring proper alignment and enhancing user-friendliness, thus streamlining installation and maintenance processes.
Accommodates a total of eight positions for versatile connection options
Constructed from high quality nylon for enhanced durability and longevity
Designed with polarizing features that ensure correct orientation during installation
Suitable for a wide temperature range facilitating use in various environments
Black finish adds a sleek look while maintaining functional efficiency
Lightweight design promotes easy handling and installation
Related links
- TE Connectivity AMPMODU IV/V Series Straight Board PCB Header 3.18 mm Pitch, Unshrouded
- TE Connectivity AMPMODU IV/V Series Straight Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU IV/V Series Vertical Board PCB Header 1 Row, Unshrouded
- TE Connectivity AMPMODU IV/V Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU IV/V Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU IV/V Series Vertical Socket PCB Socket Unshrouded
- TE Connectivity AMPMODU IV/V Series Straight Socket PCB Connector 1 Row, Unshrouded
- TE Connectivity AMPMODU IV/V Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
