TE Connectivity AMPMODU Series Vertical PCB Header, 4 Contact(s), 1 Row, Shrouded
- RS Stock No.:
- 480-405
- Distrelec Article No.:
- 304-53-607
- Mfr. Part No.:
- 103680-1
- Manufacturer:
- TE Connectivity
Subtotal (100 units, in packs of 100)*
€302.17
(exc. VAT)
€371.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €302.17 | €3.022 |
*price indicative
- RS Stock No.:
- 480-405
- Distrelec Article No.:
- 304-53-607
- Mfr. Part No.:
- 103680-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Number of Contacts | 4 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Number of Contacts 4 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | ||
- COO (Country of Origin):
- MX
The TE Connectivity coupling shroud offers a robust and reliable solution designed with precision for seamless connectivity in various applications. Engineered from high-quality thermoplastic, it features a sleek black finish that not only enhances aesthetics but also ensures durability in demanding environments. This product is part of the ampmode MTE series, providing a secure fit with its four position design, making it ideal for various connector needs. With temperature performance up to 105°C, it meets rigorous operational standards, allowing it to function efficiently in diverse operational conditions. Designed for ease of use, it supports latched mating alignment, contributing to its user-friendly interface, ensuring that your connections remain secure and stable even in challenging environments.
Constructed from durable thermoplastic for long-lasting use
Sleek black finish adding to its visual appeal
Designed for four positions for flexible applications
Max operating temperature of 105°C enhances performance under heat
Compatible with other products in the ampmode MTE series
User-friendly latched mating alignment for secure connections
UL 94V-0 rated for flame resistance, ensuring safety
Compact dimensions make it suitable for space-restricted designs
Compliant with EU RoHS and ELV directives, ensuring environmental safety
Halogen-free design adds to its eco-friendly profile
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
