TE Connectivity AMPMODU System 50 Series Right Angle Board PCB Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 480-411
- Distrelec Article No.:
- 304-53-612
- Mfr. Part No.:
- 103911-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 100 units)*
€218.04
(exc. VAT)
€268.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €218.04 | €2.18 |
*price indicative
- RS Stock No.:
- 480-411
- Distrelec Article No.:
- 304-53-612
- Mfr. Part No.:
- 103911-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU System 50 | |
| Product Type | PCB Header | |
| Current | 4A | |
| Pitch | 1.27mm | |
| Number of Contacts | 10 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 1.27mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.54mm | |
| Contact Gender | Female | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU System 50 | ||
Product Type PCB Header | ||
Current 4A | ||
Pitch 1.27mm | ||
Number of Contacts 10 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 1.27mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.54mm | ||
Contact Gender Female | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 30V | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Receptacle is designed for right-angle applications, providing a robust board-to-board connection with an impressive 10 positions. Engineered with precision, it features a 1.27 mm centreline and is made from high-quality materials, ensuring durability and reliability in various environments. Its through-hole solder termination facilitates easy installation on printed circuit boards, making it a versatile choice for your connectivity needs. The gold (Au) contact plating enhances conductivity while the black thermoplastic housing ensures excellent insulation. Suitable for applications requiring dependable electrical performance, this receptacle seamlessly supports signal circuit applications, reinforcing its presence in advanced electronic designs.
Right angle design optimises space in compact layouts
10 positions facilitate a wide range of connectivity options
Gold contact plating enhances electrical performance
Thermoplastic housing ensures durability and insulation
Through hole solder termination enables easy mounting on PCBs
Designed for compatibility with stringent industry standards
Resistant to a wide operating temperature range for versatile use
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU System 50 Series Right Angle Board PCB Connector 1.27 mm Pitch
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU System 50 Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU System 50 Series Right Angle Board Pin Header 1.27 mm Pitch Unshrouded
