TE Connectivity AMPMODU System 50 Series Right Angle Board PCB Connector, 30 Contact(s), 1.27 mm Pitch, 2 Row,
- RS Stock No.:
- 505-972
- Mfr. Part No.:
- 5-103911-7
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 30 units)*
€219.31
(exc. VAT)
€269.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €219.31 | €7.31 |
*price indicative
- RS Stock No.:
- 505-972
- Mfr. Part No.:
- 5-103911-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Series | AMPMODU System 50 | |
| Current | 3.6A | |
| Pitch | 1.27mm | |
| Number of Contacts | 30 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.54mm | |
| Standards/Approvals | CSA LR7189, UL, UL 94V-0, UL E28476 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Series AMPMODU System 50 | ||
Current 3.6A | ||
Pitch 1.27mm | ||
Number of Contacts 30 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.54mm | ||
Standards/Approvals CSA LR7189, UL, UL 94V-0, UL E28476 | ||
Voltage 30V | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Receptacle is a cutting-edge solution designed for seamless integration in various electronic applications. Engineered with a right-angle orientation, this receptacle ensures optimal space utilisation on printed circuit boards while maintaining excellent signal integrity. With a robust 30-position configuration, it facilitates reliable board-to-board connections using the AMPMODU System 50. The solder-through hole design allows for lasting connections and durable performance, essential for modern electronic systems. Crafted from high-quality materials, it withstands harsh operating conditions, ensuring that your devices function effectively in demanding environments. This receptacle not only meets stringent industry standards but is also compliant with various environmental regulations, making it a sustainable choice for your projects.
Designed for optimal space utilisation with a right-angle PCB mount
Utilises the trusted AMPMODU System 50 for reliable performance
Offers a 30-position configuration for versatile applications
Built for durability, ensuring longevity even in harsh conditions
Compliant with industry standards, assuring quality and safety
Facilitates easy installation with a solder-through hole termination method
Features a liquid crystal polymer housing for enhanced resistance
Maximises signal integrity in various electronic applications
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Right Angle Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU System 50 Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2 Row, 1.27 mm Pitch Solder
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity 5-103 Series Right Angle Board PCB Socket 2 Row, 1.27 mm Pitch Through Hole
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Unshrouded
