TE Connectivity AMPMODU System 50 Series Vertical Board PCB Header, 40 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 480-417
- Distrelec Article No.:
- 304-48-499
- Mfr. Part No.:
- 104068-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 32 units)*
€602.52
(exc. VAT)
€741.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €602.52 | €18.829 |
*price indicative
- RS Stock No.:
- 480-417
- Distrelec Article No.:
- 304-48-499
- Mfr. Part No.:
- 104068-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU System 50 | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Current | 3.6A | |
| Number of Contacts | 40 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Plated | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.54mm | |
| Standards/Approvals | RoHS | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU System 50 | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Current 3.6A | ||
Number of Contacts 40 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Plated | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 2.54mm | ||
Standards/Approvals RoHS | ||
Voltage 30V | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity premier PCB Mount Header is designed for versatile and reliable board-to-board connections. Combining a fully shrouded design and a compact 1.27 mm centerline, this connector provides a robust solution for applications requiring up to 40 positions with a vertical orientation. Perfectly suited for high-performance environments, it ensures secure mating and excellent signal integrity. The header is constructed with durable materials, including a housing of LCP for resilience under high temperatures, making it ideal for various electronic assemblies. With an emphasis on efficiency and dependability, this connector simplifies the integration of complex circuitry while meeting industry standards.
Optimized for board-to-board configurations
Features robust latching for secure mating
Constructed with materials that withstand high operating temperatures
Provides excellent insulation resistance to ensure reliable performance
Facilitates easy PCB mounting with through-hole solder terminations
Engineered for fully loaded connector contact conditions
Designed to prevent misalignment during mating
Compliant with stringent industry standards for safety
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Through Hole Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
