TE Connectivity AMP HPI Series Vertical Board PCB Header, 13 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 480-483
- Distrelec Article No.:
- 304-53-391
- Mfr. Part No.:
- 1-1734595-3
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
€1,942.51
(exc. VAT)
€2,389.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,942.51 | €1.943 |
*price indicative
- RS Stock No.:
- 480-483
- Distrelec Article No.:
- 304-53-391
- Mfr. Part No.:
- 1-1734595-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP HPI | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 1mm | |
| Number of Contacts | 13 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Nickel | |
| Termination Type | Surface Mount | |
| Row Pitch | 1mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP HPI | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 1mm | ||
Number of Contacts 13 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Nickel | ||
Termination Type Surface Mount | ||
Row Pitch 1mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 50V | ||
- COO (Country of Origin):
- TW
The TE Connectivity HPI 1.0 mm Headers series is designed to deliver reliable and efficient connections within electronic devices. Featuring a vertical PCB mount header configuration, this product excels in versatility, making it suitable for various applications where space is at a premium. Constructed from high-temperature thermoplastic and embellished with an ivory finish, this header not only ensures durability but also contributes to aesthetic appeal in modern circuit board designs. Its unique fully loaded contact load condition and ability to withstand operational voltages of up to 50 VDC commend it as a robust solution for wire-to-board connections. The thoughtful design includes features for mating alignment and retention, ensuring that the connections remain secure under typical operational conditions. Altogether, this series embodies quality, reliability, and innovation, setting a benchmark for PCB connectors.
Designed for wire to board applications enhancing connection stability
Compact dimensions facilitate integration into densely populated circuit boards
Housing material optimised for high temperature environments for increased longevity
Mating alignment features improve ease of installation reducing assembly time
Polarization options help prevent incorrect mating during installation
Matte finish on plating areas enhances conductivity and reduces wear
Related links
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1 mm Pitch Shrouded
