TE Connectivity AMP HPI Series Vertical Board PCB Header, 11 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 471-010
- Distrelec Article No.:
- 304-53-390
- Mfr. Part No.:
- 1-1734595-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
€1,764.12
(exc. VAT)
€2,169.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,764.12 | €1.764 |
*price indicative
- RS Stock No.:
- 471-010
- Distrelec Article No.:
- 304-53-390
- Mfr. Part No.:
- 1-1734595-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP HPI | |
| Pitch | 1mm | |
| Current | 3A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 11 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Nickel | |
| Row Pitch | 1mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP HPI | ||
Pitch 1mm | ||
Current 3A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 11 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Nickel | ||
Row Pitch 1mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 50V | ||
- COO (Country of Origin):
- TW
The TE Connectivity PCB Header with 11 position is designed for efficient wire-to-board applications. The vertical PCB mount header features a fully shrouded construction ensuring durability and reliable performance in various electronic circuits. Crafted from high temperature thermoplastic, the connector promises longevity while maintaining optimal connectivity. With a specific arrangement of 11 positions, it offers an ideal solution for compact spaces requiring dependable electrical connections. The product is compliant with EU RoHS and ELV directives, guaranteeing it meets stringent environmental standards. Its matte-finish plated contacts diminish wear and tear, ensuring seamless operation over time. Ideal for applications across numerous industries, this connector is the perfect choice for your next project.
Designed for wire-to-board connectivity
Features a fully shrouded header for enhanced protection
Accommodates 11 positions for flexible designs
Constructed from high temperature thermoplastic for durability
Compliance with EU environmental standards ensures safety
Matte finish plating minimizes contact wear
Compatible with various PCB mounting techniques
Allows for easy pick and place assembly
Includes solder peg for secure mounting
Offers reliable electrical performance under high load conditions
Related links
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
