Molex 501953 Series Right Angle Board PCB Header, 5 Contact(s), 1 mm Pitch, 1 Row
- RS Stock No.:
- 480-953
- Distrelec Article No.:
- 304-60-873
- Mfr. Part No.:
- 501953-0567
- Manufacturer:
- Molex
Subtotal (1 reel of 700 units)*
€215.62
(exc. VAT)
€265.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €215.62 | €0.308 |
*price indicative
- RS Stock No.:
- 480-953
- Distrelec Article No.:
- 304-60-873
- Mfr. Part No.:
- 501953-0567
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 501953 | |
| Product Type | PCB Header | |
| Pitch | 1mm | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Row Pitch | 1mm | |
| Standards/Approvals | IEC-62474, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 501953 | ||
Product Type PCB Header | ||
Pitch 1mm | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Mount Type Board | ||
Contact Plating Gold | ||
Row Pitch 1mm | ||
Standards/Approvals IEC-62474, REACH, RoHS | ||
- COO (Country of Origin):
- JP
The Molex Board Connector is a Compact and reliable electronic component used for circuit board connections. It features a single row of five contact points, ensuring stable electrical connectivity. This connector is Ideal for space-constrained designs and provides secure mating with compatible headers.
Compliant with Exemption 44 and 33
RoHS compliant
Related links
- Molex 501953 Series Right Angle Surface PCB Socket 1 Row, 1 mm Pitch Solder
- Molex 501953 Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex 501953 Series Board PCB Header Shrouded
- Molex 501953 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- TE Connectivity 5-2203452 Series Right Angle Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 4400 Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity SGI2.0 Series Right Angle Board PCB Header 2 mm Pitch Shrouded
