TE Connectivity 5-2203452 Series Right Angle Board PCB Header, 1 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 469-921
- Distrelec Article No.:
- 304-65-257
- Mfr. Part No.:
- 5-2203452-4
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 300 units)*
€767.09
(exc. VAT)
€943.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €767.09 | €2.557 |
*price indicative
- RS Stock No.:
- 469-921
- Distrelec Article No.:
- 304-65-257
- Mfr. Part No.:
- 5-2203452-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 5-2203452 | |
| Pitch | 1mm | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Row Pitch | 1mm | |
| Contact Gender | Male | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 5-2203452 | ||
Pitch 1mm | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Row Pitch 1mm | ||
Contact Gender Male | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- MX
The TE Connectivity Male assembly connector represents a pivotal innovation in PCB connectivity. Designed to accommodate a single position in a vertical orientation, this connector is tailored for seamless integration into diverse electronic applications. Its robust design ensures reliability and longevity, making it an invaluable asset in contemporary electronic assemblies. With a focus on efficiency, the connector simplifies the connection process, providing a secure junction that upholds performance standards. Additionally, compliance with industry regulations underscores its commitment to sustainability and safety, making it an essential choice for new and existing designs alike.
Demonstrates low halogen content, adhering to sustainability protocols
Provides compatibility with a range of TE parts, promoting versatile solutions
Supports enhanced solder capability assurance for reliable performance
Facilitates efficient assembly processes through user-friendly design
Related links
- TE Connectivity 5-102 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-102 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-147 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-179010 Series Right Angle Board PCB Header 13 mm Pitch Shrouded
- TE Connectivity 5-102 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-103 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-103 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
