TE Connectivity 5-102 Series Right Angle Board PCB Header, 6 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 481-067
- Distrelec Article No.:
- 304-52-006
- Mfr. Part No.:
- 5-102617-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 232 units)*
€671.40
(exc. VAT)
€825.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €671.40 | €2.894 |
*price indicative
- RS Stock No.:
- 481-067
- Distrelec Article No.:
- 304-52-006
- Mfr. Part No.:
- 5-102617-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 5-102 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 6 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.43mm | |
| Standards/Approvals | No | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 5-102 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 6 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.43mm | ||
Standards/Approvals No | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB mount header is designed for right-angle connections in both board-to-board and wire-to-board applications, featuring a robust assembly that accommodates six positions with a standard 2.54 mm centreline. Fully shrouded, this connector ensures secure mating while the gold-plated contacts enhance conductivity and resistance to corrosion. The versatile design makes it ideal for a variety of electronic devices, allowing for reliable connections in compact spaces. Offering comprehensive electrical specifications, it guarantees high performance even in challenging operating conditions with a broad temperature range. This connector is perfect for those seeking dependable, quality components that meet stringent industry standards.
Offers a reliable solution for PCB connections
Streamlined design allows easy integration into various applications
Supports a fully loaded contact load condition for maximum efficiency
Polarised alignment ensures correct mating every time
Manufactured from high-quality thermoplastic for durability
Designed for through-hole solder termination, ensuring secure attachment
Exceeds insulation resistance standards to enhance performance
Built for signal circuit applications, ensuring clear transmission
Crafted to be compliant with EU RoHS and REACH regulations, promoting environmental responsibility
Related links
- TE Connectivity 5-102 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-102 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-102 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-102 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-102 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-102 Series Vertical Board PCB Socket 2 Row, 2.54 mm Pitch Through Hole
