TE Connectivity 3-644 Series Vertical Board PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 509-912
- Distrelec Article No.:
- 304-54-054
- Mfr. Part No.:
- 3-644694-4
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 509-912
- Distrelec Article No.:
- 304-54-054
- Mfr. Part No.:
- 3-644694-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 3-644 | |
| Pitch | 2.54mm | |
| Number of Contacts | 4 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Maximum Operating Temperature | 240°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 3-644 | ||
Pitch 2.54mm | ||
Number of Contacts 4 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Maximum Operating Temperature 240°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB header designed for optimal performance in electronic applications. This product supports right-angle configurations, allowing for efficient space utilisation on your printed circuit boards. Crafted from high-quality polyester, it excels in durability and reliability, ensuring a long-lasting connection in various environments. The innovative design accommodates wave solder processes up to 240°C, making it a suitable choice for modern manufacturing processes. Its unique retentive feature enhances the security of the connection, minimising the risk of disconnection during operation. The item not only meets stringent EU RoHS and ELV compliance standards but also adheres to the latest REACH regulations, confirming its suitability for environmentally-conscious projects. With versatile compatibility and compliance, this PCB header assures seamless integration in your assemblies.
Right-angle configuration enhances board design flexibility
Durable polyester construction ensures long-term reliability
Designed for wave solder processes, simplifying manufacturing
Retentive feature promotes secure connections during use
EU RoHS and ELV compliant, supporting environmental regulations
Compatible with a variety of electronic applications for versatility
Related links
- TE Connectivity 3-644 Series Vertical Through Hole Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity 3-644 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 3-644 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity 3-644 Series Vertical Cable Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 3-644 Series Straight Cable Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity 3-1028 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 3-2834 Series Vertical Board PCB Header 4 mm Pitch Unshrouded
