TE Connectivity AMPMODU Series Straight Board PCB Connector, 40 Contact(s), 2.54 mm Pitch, 2 Row
- RS Stock No.:
- 481-586
- Distrelec Article No.:
- 304-50-774
- Mfr. Part No.:
- 4-87977-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 55 units)*
€203.09
(exc. VAT)
€249.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €203.09 | €3.693 |
*price indicative
- RS Stock No.:
- 481-586
- Distrelec Article No.:
- 304-50-774
- Mfr. Part No.:
- 4-87977-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Series | AMPMODU | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 40 | |
| Housing Material | Nylon Fibreglass | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Beryllium Copper Alloy | |
| Termination Type | Crimp | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Series AMPMODU | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 40 | ||
Housing Material Nylon Fibreglass | ||
Number of Rows 2 | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Beryllium Copper Alloy | ||
Termination Type Crimp | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 250V | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector is an innovative solution designed for precise wire-to-board applications, ensuring robust and reliable electrical connections. Ideal for high-density configurations, it features a versatile housing and crimp termination method that simplifies installation. With a compact design, it supports a 40-position configuration, making it perfect for applications where space is at a premium. Developed to meet demanding industry standards, this connector guarantees performance across a wide temperature range, making it suitable for various environments. Its durable nylon material and thoughtful design enhance longevity, while the black colour ensures a seamless integration into electronic assemblies. The detachable latching mechanism provides reliable mating retention, ensuring secure connections even in dynamic applications.
Designed for wire-to-board connectivity, enabling versatile application across different devices
Supports a high position count for maximum electrical efficiency in compact spaces
Constructed from nylon for enhanced durability and resistance to environmental stress
Features a low termination resistance for superior electrical performance
Incorporates a strain relief design to support robust connections without stress
Offers a wide operating temperature range for versatility in various conditions
Includes a detent latching mechanism for secure mating retention during operation
Complies with industry standards for safety and reliability, ensuring customer confidence
Related links
- TE Connectivity 2.54 mm Pitch 2 Row
- TE Connectivity AMPMODU Series Straight Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Straight Board PCB Header 1 Row, Unshrouded
- TE Connectivity AMPMODU Series Straight Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Board PCB Header Shrouded
- TE Connectivity AMPMODU Series Straight Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MICTOR Series Vertical Board PCB Connector 800 μm Pitch, Shrouded
