TE Connectivity AMPMODU Series Straight Board PCB Connector, 16 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 501-448
- Mfr. Part No.:
- 1-826646-6
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 150 units)*
€305.41
(exc. VAT)
€375.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €305.41 | €2.036 |
*price indicative
- RS Stock No.:
- 501-448
- Mfr. Part No.:
- 1-826646-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Series | AMPMODU | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 16 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold Flash over Nickel | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | UL 94V-0 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Series AMPMODU | ||
Current 5A | ||
Pitch 2.54mm | ||
Number of Contacts 16 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold Flash over Nickel | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals UL 94V-0 | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- PL
The TE Connectivity PCB Mount Header is a reliable and versatile connector solution designed for board-to-board applications. With a robust vertical orientation and a capacity to accommodate up to 16 positions, it offers seamless connectivity for various electronic designs. Crafted for straightforward installation onto printed circuit boards, this component features a breakaway header type that enhances flexibility in circuit layouts. Its construction ensures secure connections while maintaining high insulation resistance and dielectric strength. Designed to perform in diverse temperature ranges, this header is suitable for applications demanding resilience and durability. As part of the AMPMODU series, it simplifies design complexities, making it an ideal choice for engineers and designers aiming for efficiency without compromising on performance.
Provides compatibility with various circuit configurations
Designed to withstand harsh operating environments
Facilitates effective signal transmission between boards
Offers ease of assembly with through-hole soldering
Utilises high-quality materials for long-lasting performance
Supports diverse applications in multiple industries
Ensures reliable electrical connections under load conditions
Complies with significant industry standards for quality assurance
Related links
- TE Connectivity AMPMODU MOD II Series Straight Board Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
