TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header, 6 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 509-896
- Distrelec Article No.:
- 304-58-601
- Mfr. Part No.:
- 3-794626-6
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 150 units)*
€472.75
(exc. VAT)
€581.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €472.75 | €3.152 |
*price indicative
- RS Stock No.:
- 509-896
- Distrelec Article No.:
- 304-58-601
- Mfr. Part No.:
- 3-794626-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Micro MATE-N-LOK | |
| Current | 5A | |
| Pitch | 3mm | |
| Housing Material | Nylon | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Row Pitch | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CNR, GWT 750°C (Without Flame), UL 94V-0, UL E28476, USR UL Rating Recognised | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Micro MATE-N-LOK | ||
Current 5A | ||
Pitch 3mm | ||
Housing Material Nylon | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Row Pitch 3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CNR, GWT 750°C (Without Flame), UL 94V-0, UL E28476, USR UL Rating Recognised | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is expertly designed for right angle, wire-to-board applications, featuring six positions and a compact 3 mm centreline. It offers a fully shrouded connector mechanism, enhancing durability and safety for electronic assemblies. Crafted for power connections, this surface mount header ensures excellent conductivity thanks to its gold plating. The micro MATE-N-LOK series offers notable versatility, catering to various compact electronic designs while ensuring a reliable connection. This products robust construction allows it to operate under diverse environmental conditions, making it an ideal choice for both general and specialised applications, from consumer electronics to industrial machinery. With an emphasis on ease of installation and alignment, this header is perfect for designs requiring efficient space utilisation without compromising on performance.
Designed to support high-density PCB layouts
Optimised for use in power applications
Offers secure retention with a locking tab feature
Constructed from high temperature nylon for durability
Compatible with industry standards for enhanced reliability
Low halogen materials ensure compliance with environmental regulations
Facilitates easy insertion and extraction of contacts
Related links
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
