TE Connectivity AMPMOD II Series Vertical Board PCB Header, 32 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 481-832
- Distrelec Article No.:
- 304-54-066
- Mfr. Part No.:
- 3-826629-2
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 20 units)*
€292.97
(exc. VAT)
€360.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €292.97 | €14.649 |
*price indicative
- RS Stock No.:
- 481-832
- Distrelec Article No.:
- 304-54-066
- Mfr. Part No.:
- 3-826629-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMOD II | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 32 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMOD II | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 32 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- PL
The TE Connectivity 32P AMPMOD II HDR is designed to streamline your PCB connections with unmatched efficiency and reliability. This innovative PCB mount header allows for vertical orientation, facilitating smooth integration into a variety of configurations. With a robust construction using PBT material, this product ensures durability, making it suitable for diverse industrial applications. Its unshrouded header type caters to easy mating and assembly, while the signal circuit application guarantees optimal performance in demanding environments. The meticulous design, focused on board-to-board connections, ensures both stability and flexibility, making it an essential component for modern electronics.
Offers a comprehensive solution for secure connections between PCB layers
Designed to withstand high soldering temperatures up to 265°C
Boasts a low-profile vertical orientation for efficient space utilisation
Facilitates straightforward PCB termination through through hole soldering
Provides an impressive current rating of up to 3 A for demanding applications
Incorporates gold plating for enhanced conductivity and longevity
Complies with stringent industry standards for electronic components
Suitable for use in various automated and manual assembly processes
Related links
- TE Connectivity AMPMODU Headers Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
