TE Connectivity AMPMODU Series Vertical Board PCB Header, 19 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 469-416
- Distrelec Article No.:
- 304-53-561
- Mfr. Part No.:
- 1-826629-9
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 120 units)*
€275.90
(exc. VAT)
€339.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €275.90 | €2.299 |
*price indicative
- RS Stock No.:
- 469-416
- Distrelec Article No.:
- 304-53-561
- Mfr. Part No.:
- 1-826629-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 19 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Flash over Nickel | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 5A | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 19 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Flash over Nickel | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- HU
The TE Connectivity PCB Mount Header offers a versatile and reliable solution for board-to-board connections, featuring a vertical design with 19 positions. Ideal for various electronic applications, it provides excellent durability and performance. The breakaway design simplifies integration while maintaining secure connections. With a standard 2.54 mm centreline, it ensures compatibility with other PCB components. This connector is not only efficient but also designed for high-performance environments, making it a preferred choice in the industry. Its robust construction, capable of withstanding harsh conditions, sets it apart in its category, catering to both commercial and industrial needs. Engineers can trust this solution for its reliability and ease of use, reinforcing its position as a staple in electronic assembly.
Vertical orientation optimises space on printed circuit boards
Breakaway feature enhances usability in assembly processes
Designed for board-to-board applications for increased flexibility
Robust and durable materials ensure long-lasting performance
Standard centreline configuration facilitates integration with existing designs
Operates reliably across a wide temperature range for diverse applications
PCB contact termination area allows for secure soldering
Includes nickel underplating for added conductivity and durability
Complies with multiple directives, supporting environmental considerations
Suitable for fully loaded configurations, ensuring maximum efficiency
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
