TE Connectivity AMPMODU Headers Series Right Angle Board PCB Header, 64 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 481-836
- Distrelec Article No.:
- 304-50-716
- Mfr. Part No.:
- 3-826955-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 60 units)*
€236.68
(exc. VAT)
€291.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €236.68 | €3.945 |
*price indicative
- RS Stock No.:
- 481-836
- Distrelec Article No.:
- 304-50-716
- Mfr. Part No.:
- 3-826955-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU Headers | |
| Product Type | PCB Header | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 64 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU Headers | ||
Product Type PCB Header | ||
Current 5A | ||
Pitch 2.54mm | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 64 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- PL
The TE Connectivity PCB Mount Header is designed to meet the rigorous demands of modern board-to-board applications. Featuring a right-angle orientation and a breakaway design, it accommodates 64 positions on a 2.54 mm centreline, making it a versatile solution for tight spaces. This connector excels in ensuring secure connections with its through hole solder termination method while providing reliable signal transmission. Its robust construction includes a green housing, contributing to both functionality and aesthetic integration within various electronic assemblies. Whether used in consumer electronics or industrial applications, this connector delivers consistent performance in diverse operating conditions, ensuring durability and longevity.
Supports 64 positions for efficient data transfer
Engineered from high-quality PBT for enhanced durability
Contoured design for effortless mating and un-mating
Excellent insulation resistance ensures safe operation
Designed to withstand harsh environmental conditions
Features nickel and tin plated contacts for improved conductivity
Compatible with wave soldering processes up to 265°C
Lightweight design facilitates easy handling and assembly
Related links
- TE Connectivity AMPMODU Headers Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Right Angle Board Connector Assembly 2.54 mm Pitch
- TE Connectivity AMPMODU Headers Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
