TE Connectivity AMP Mini CT Series Right Angle Board PCB Header, 3 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 507-017
- Distrelec Article No.:
- 304-50-623
- Mfr. Part No.:
- 292227-3
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 700 units)*
€732.55
(exc. VAT)
€901.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €732.55 | €1.047 |
*price indicative
- RS Stock No.:
- 507-017
- Distrelec Article No.:
- 304-50-623
- Mfr. Part No.:
- 292227-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP Mini CT | |
| Product Type | PCB Header | |
| Pitch | 1.5mm | |
| Current | 2A | |
| Housing Material | Polyamide 6T | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Row Pitch | 1.5mm | |
| Minimum Operating Temperature | 30°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 2.4mm | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP Mini CT | ||
Product Type PCB Header | ||
Pitch 1.5mm | ||
Current 2A | ||
Housing Material Polyamide 6T | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Row Pitch 1.5mm | ||
Minimum Operating Temperature 30°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 2.4mm | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header represents a robust and versatile solution for wire-to-board connections, featuring a right-angle configuration that optimizes space in compact assemblies. Built with a fully shrouded design, this connector ensures reliable signal integrity and mechanical stability. It is engineered for a variety of applications, including automotive, industrial, and consumer electronics. The product is designed to withstand operating temperatures ranging from -30°C to 105°C, making it suitable for harsh environments. With its easy surface mounting capability, this header enables efficient assembly processes, enhancing productivity. The use of high-quality materials further contributes to its durability, ensuring long-lasting performance in demanding conditions.
Compact design facilitates integration into space-constrained applications
Fully shrouded header type provides enhanced protection for contacts
Surface mount capability streamlines installation on printed circuit boards
Operating voltage capacity supports diverse electronic applications
Related links
- TE Connectivity AMP Mini CT Series Right Angle Board Connector Assembly 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
