TE Connectivity AMP Mini CT Series Vertical PCB PCB Header, 36 Contact(s), 1.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 506-935
- Distrelec Article No.:
- 304-51-911
- Mfr. Part No.:
- 3-292208-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 200 units)*
€273.55
(exc. VAT)
€336.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €273.55 | €1.368 |
*price indicative
- RS Stock No.:
- 506-935
- Distrelec Article No.:
- 304-51-911
- Mfr. Part No.:
- 3-292208-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP Mini CT | |
| Current | 2A | |
| Pitch | 1.5mm | |
| Housing Material | Nylon Fibreglass | |
| Number of Contacts | 36 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Minimum Operating Temperature | 30°C | |
| Termination Type | Solder | |
| Row Pitch | 1.5mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3mm | |
| Mating Pin Length | 2.4mm | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP Mini CT | ||
Current 2A | ||
Pitch 1.5mm | ||
Housing Material Nylon Fibreglass | ||
Number of Contacts 36 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Minimum Operating Temperature 30°C | ||
Termination Type Solder | ||
Row Pitch 1.5mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3mm | ||
Mating Pin Length 2.4mm | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header represents a perfect blend of robust design and advanced engineering, tailored for wire-to-board connectivity. With its fully shrouded construction and vertical orientation, this component caters to the precise requirements of modern electronic assemblies. At its core, the connector features 36 positions on a 1.5 mm centreline, ensuring reliable connections in various applications. Highlighting superior durability, the header is equipped to withstand harsh operating conditions, making it ideal for use in both consumer electronics and industrial applications. Its reliable performance is further enhanced by a brass contact base and matte-finished tin plating, offering excellent conductivity and longevity.
Optimised for wire to board connection needs
Fully shrouded design ensures enhanced electrical safety
Accommodates a wide temperature range for diverse applications
Facilitates straightforward installation with through hole soldering
Constructed with high quality materials for longevity and durability
Designed with a compact footprint to save PCB space
Incorporates PCB mount retention features for stability
Meets compliance standards for environmental responsibility
Related links
- TE Connectivity AMP Mini CT Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical Board PCB Connector 1.5 mm Pitch
- TE Connectivity AMP Mini CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical PCB PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
