TE Connectivity STEP-Z Series Vertical Board PCB Header, 296 Contact(s), 1.3 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 482-142
- Distrelec Article No.:
- 304-54-189
- Mfr. Part No.:
- 5-1761617-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 3 units)*
€216.98
(exc. VAT)
€266.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €216.98 | €72.327 |
*price indicative
- RS Stock No.:
- 482-142
- Distrelec Article No.:
- 304-54-189
- Mfr. Part No.:
- 5-1761617-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | STEP-Z | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 1.3mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 296 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 1.3mm | |
| Minimum Operating Temperature | 0°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 48V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series STEP-Z | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 1.3mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 296 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 1.3mm | ||
Minimum Operating Temperature 0°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 48V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is designed for efficient board-to-board connectivity, offering a robust solution for high-density applications. With its vertical orientation and 296 positions, this receptacle is engineered to accommodate compact designs while ensuring reliable electrical performance. Its gold-plated contact mating area enhances conductivity and minimises wear over time, essential for power and signal transmission. Constructed from durable thermoplastic, this receptacle withstands various environmental conditions, making it a dependable choice in industrial settings. The thoughtful design incorporates features such as a surface mount solder ball termination, facilitating easy assembly in automated processes. Additionally, the component boasts an operating temperature range of 0 to 100 °C, making it versatile for a wide array of applications.
Seamless integration with compatible parts enhances design options
Meets industry standards for flammability, ensuring safety in application
Mating retention features provide stability during operation
The connector's recommended PCB thickness supports compatibility with various substrates
Natural colour finish blends seamlessly into most circuit designs
Related links
- TE Connectivity STEP-Z Series Vertical Board Connector Assembly 1.3 mm Pitch Shrouded
- TE Connectivity STEP-Z Series Vertical Board PCB Header 1.3 mm Pitch Shrouded
- TE Connectivity STEP-Z Series Vertical Board Connector Assembly 1.3 mm Pitch Shrouded
- TE Connectivity STEP-Z Series Vertical Board Connector Assembly 1.3 mm Pitch Shrouded
- TE Connectivity StepZ Series Straight PCB Connector 5 mm Pitch
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
