TE Connectivity STEP-Z Series Vertical Board PCB Header, 104 Contact(s), 1.3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 473-550
- Distrelec Article No.:
- 304-54-188
- Mfr. Part No.:
- 5-1761613-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 6 units)*
€212.64
(exc. VAT)
€261.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €212.64 | €35.44 |
*price indicative
- RS Stock No.:
- 473-550
- Distrelec Article No.:
- 304-54-188
- Mfr. Part No.:
- 5-1761613-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | STEP-Z | |
| Product Type | PCB Header | |
| Pitch | 1.3mm | |
| Current | 1A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 104 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 1.3mm | |
| Minimum Operating Temperature | 0°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 48V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series STEP-Z | ||
Product Type PCB Header | ||
Pitch 1.3mm | ||
Current 1A | ||
Housing Material Thermoplastic | ||
Number of Contacts 104 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 1.3mm | ||
Minimum Operating Temperature 0°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 48V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle stands out as a sophisticated solution for board-to-board interconnectivity, ensuring reliable and efficient transmission for various applications. Designed with a vertical orientation, this connector accommodates up to 104 positions, making it ideal for high-density requirements. Its robust construction features gold-plated contacts within a thermoplastic housing that supports excellent electrical performance. Operating within a temperature range of 0 to 100 °C, it meets rigorous industry standards, including UL 94V-0. The receptacle's surface mount design integrates seamlessly into modern printed circuit boards, enhancing versatility and reliability across applications that demand power and signal transfer.
Offers a high position count, enhancing connection possibilities
Constructed for superior electrical performance in demanding environments
Integrates seamlessly into compact PCB layouts with surface mount technology
Engineered for both power and signal applications, ensuring versatility
Resistant to common environmental factors due to its robust design
Facilitates easy assembly and enhances manufacturing efficiency
Utilises gold plating for improved contact reliability and longevity
Meets stringent international safety and quality standards
Related links
- TE Connectivity STEP-Z Series Vertical Board Connector Assembly 1.3 mm Pitch Shrouded
- TE Connectivity STEP-Z Series Vertical Board PCB Header 1.3 mm Pitch Unshrouded
- TE Connectivity STEP-Z Series Vertical Board Connector Assembly 1.3 mm Pitch Shrouded
- TE Connectivity STEP-Z Series Vertical Board Connector Assembly 1.3 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 1.9 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
