TE Connectivity STEP-Z Series Vertical Board Connector Assembly, 200 Contact(s), 1.3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 680-059
- Mfr. Part No.:
- 6-1761615-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 3 units)*
€235.18
(exc. VAT)
€289.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €235.18 | €78.393 |
*price indicative
- RS Stock No.:
- 680-059
- Mfr. Part No.:
- 6-1761615-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | STEP-Z | |
| Pitch | 1.3mm | |
| Current | 1A | |
| Number of Contacts | 200 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | 0°C | |
| Termination Type | SMT/Through-Hole | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL | |
| Voltage | 48V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series STEP-Z | ||
Pitch 1.3mm | ||
Current 1A | ||
Number of Contacts 200 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 2mm | ||
Minimum Operating Temperature 0°C | ||
Termination Type SMT/Through-Hole | ||
Contact Gender Female | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL | ||
Voltage 48V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Vertical PCB mount receptacle with 200 positions and a 1.3 mm centreline, designed for board-to-board connections. Features gold-plated contacts, surface mount with solder ball termination, and is suitable for both power and signal applications.
RoHS compliant
Signal and power circuit application
UL 94V-0 flame retardant
Related links
- TE Connectivity STEP-Z Series Vertical Board Connector Assembly 1.3 mm Pitch Shrouded
- TE Connectivity STEP-Z Series Vertical Board Connector Assembly 1.3 mm Pitch Shrouded
- TE Connectivity STEP-Z Series Vertical Board Connector Assembly 1.3 mm Pitch Shrouded
- TE Connectivity STEP-Z Series Vertical Board PCB Header 1.3 mm Pitch Shrouded
- TE Connectivity STEP-Z Series Vertical Board PCB Header 1.3 mm Pitch Unshrouded
- TE Connectivity 8-1735 Series Vertical Board Connector Assembly 800 μm Pitch Unshrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
