TE Connectivity Free Height Series Vertical Surface PCB Retainer, 120 Contact(s), 800 μm Pitch, Shrouded
- RS Stock No.:
- 482-161
- Distrelec Article No.:
- 304-54-244
- Mfr. Part No.:
- 5179160-5
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 700 units)*
€6,424.18
(exc. VAT)
€7,901.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €6,424.18 | €9.177 |
*price indicative
- RS Stock No.:
- 482-161
- Distrelec Article No.:
- 304-54-244
- Mfr. Part No.:
- 5179160-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Free Height | |
| Product Type | PCB Retainer | |
| Current | 500mA | |
| Pitch | 800μm | |
| Housing Material | Matt | |
| Number of Contacts | 120 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 800μm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Free Height | ||
Product Type PCB Retainer | ||
Current 500mA | ||
Pitch 800μm | ||
Housing Material Matt | ||
Number of Contacts 120 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 800μm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is engineered for high-performance board-to-board applications, delivering a robust solution for interconnectivity. Its vertical orientation and a configuration that accommodates 120 signal positions make it an ideal choice for compact designs. With a centreline pitch of 0.8 mm, this part is designed for seamless integration onto printed circuit boards, ensuring a secure fit and optimal electrical performance. Crafted to meet rigorous industry standards, this receptacle features a gold-plated mating area and tin plating on contact termination, enhancing durability and connectivity. Utilising high-quality materials, its construction is tailored to sustain rigorous operating conditions, making it reliable for diverse applications from consumer electronics to industrial systems.
Designed for vertical PCB mount orientation, maximising space efficiency
Robust construction for enhanced durability under high-frequency applications
Compatible with both pick and place assembly processes
Optimised for high-speed signal integrity, promoting efficient electrical performance
Low halogen material usage supports environmental compliance
Sealable design provides additional protection against environmental factors
Related links
- TE Connectivity Free Height Series Vertical Surface PCB Retainer 800 μm Pitch, Shrouded
- TE Connectivity Free Height Series Vertical Surface PCB Header 800 μm Pitch, Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Surface PCB Header 800 μm Pitch, Shrouded
- TE Connectivity Free Height Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 800 μm Pitch
- TE Connectivity Free Height Series Vertical Surface PCB Header 800 μm Pitch
