TE Connectivity Free Height Series Vertical Surface PCB Header, 120 Contact(s), 800 μm Pitch, Shrouded
- RS Stock No.:
- 482-160
- Distrelec Article No.:
- 304-50-963
- Mfr. Part No.:
- 5179031-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 45 units)*
€274.92
(exc. VAT)
€338.15
(inc. VAT)
- Ready to ship from 15 December 2026
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €274.92 | €6.109 |
*price indicative
- RS Stock No.:
- 482-160
- Distrelec Article No.:
- 304-50-963
- Mfr. Part No.:
- 5179031-5
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Free Height | |
| Product Type | PCB Header | |
| Current | 500mA | |
| Pitch | 800μm | |
| Number of Contacts | 120 | |
| Housing Material | Matt | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 800μm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, UL 94V-0 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Free Height | ||
Product Type PCB Header | ||
Current 500mA | ||
Pitch 800μm | ||
Number of Contacts 120 | ||
Housing Material Matt | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 800μm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, UL 94V-0 | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity Free Height Series Vertical Board PCB Header 800 μm Pitch
- TE Connectivity Free Height Series Straight Board Header 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Surface PCB Retainer 800 μm Pitch, Shrouded
- TE Connectivity Free Height Series Straight Surface PCB Header 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Surface PCB Header 800 μm Pitch, Shrouded
- TE Connectivity Free Height Series Vertical Surface PCB Header 1 mm Pitch Shrouded
