TE Connectivity Free Height Series Vertical Surface PCB Retainer, 60 Contact(s), 800 μm Pitch, Shrouded
- RS Stock No.:
- 482-157
- Distrelec Article No.:
- 304-54-239
- Mfr. Part No.:
- 5179010-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 48 units)*
€286.46
(exc. VAT)
€352.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €286.46 | €5.968 |
*price indicative
- RS Stock No.:
- 482-157
- Distrelec Article No.:
- 304-54-239
- Mfr. Part No.:
- 5179010-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Free Height | |
| Product Type | PCB Retainer | |
| Pitch | 800μm | |
| Current | 800mA | |
| Number of Contacts | 60 | |
| Housing Material | Liquid Crystal Polymer | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Row Pitch | 800μm | |
| Termination Type | Surface Mount | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Free Height | ||
Product Type PCB Retainer | ||
Pitch 800μm | ||
Current 800mA | ||
Number of Contacts 60 | ||
Housing Material Liquid Crystal Polymer | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Row Pitch 800μm | ||
Termination Type Surface Mount | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle offers a robust and efficient solution for board-to-board connections, perfectly designed for applications requiring a reliable 60-position arrangement. Boasting a compact .8 mm centreline and optimal gold plating, it ensures superior conductivity and signal integrity for various electronic devices. The vertical orientation simplifies integration into PCB layouts, while the surface mount termination method allows for seamless assembly in automated processes. With its low profile and systematic housing design, this connector is ideal for tight spaces, maximising layout efficiency and performance excellence. The low halogen materials used in construction cater to stringent environmental regulations, making it a responsible choice for modern electronics.
Manufactured from low halogen materials, aligning with eco-friendly standards
Includes a housing peg to assist with accurate PCB alignment during installation
Offers a contact current rating of 0.8 A to support various applications
Available in a tape and reel packaging method for convenient assembly
Polarisation aids in correct mating, ensuring error-free connections
Stack height of 5 mm optimises space efficiency on your circuit board
Related links
- TE Connectivity Free Height Series Vertical Surface PCB Retainer 800 μm Pitch, Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Straight Surface PCB Header 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Straight Surface Receptacle 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Surface PCB Header 800 μm Pitch, Shrouded
- TE Connectivity Free Height Series Straight Board Connector Assembly 800 μm Pitch Shrouded
