Molex 54722 Series Board PCB Header, Shrouded
- RS Stock No.:
- 482-188
- Distrelec Article No.:
- 304-62-704
- Mfr. Part No.:
- 54722-0607
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€7,502.18
(exc. VAT)
€9,227.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €7,502.18 | €2.501 |
*price indicative
- RS Stock No.:
- 482-188
- Distrelec Article No.:
- 304-62-704
- Mfr. Part No.:
- 54722-0607
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 54722 | |
| Product Type | PCB Header | |
| Housing Material | LCP | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 54722 | ||
Product Type PCB Header | ||
Housing Material LCP | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex Stacking Board Connector solutions with its highly efficient design. Engineered for reliability, this offering ensures seamless integration across various applications, providing users with utmost confidence in performance. Its robust construction guarantees durability, making it suitable for demanding environments. Ideal for both industrial and commercial uses, this product simplifies installations while enhancing overall functionality. With an emphasis on user satisfaction, it stands out in its category by combining Advanced technology with ease of use.
Designed to withstand harsh environmental conditions
Facilitates quick and easy installation owing to its user-friendly Interface
Compatible with a wide range of applications, enhancing versatility
Offers a secure connection to minimise the risk of failure
Developed with high-grade materials for long-lasting performance
Related links
- Molex 54722 Series Vertical Board PCB Socket 2 Row, 500 μm Pitch Surface Mount
- Molex 54722 Series Vertical Surface Header 500 μm Pitch Shrouded
- Molex 54722 Series Vertical Board PCB Socket 2 Row, 500 μm Pitch Surface Mount
- Molex 505270 Series Board PCB Header, Shrouded
- Molex 505070 Series Board PCB Header, Shrouded
- Molex 505274 Series Board PCB Header, Shrouded
- Molex 54722 Series Vertical PCB PCB Socket 2 Row, 500 μm Pitch Surface Mount
- Molex 54722 Series Vertical Surface PCB Socket 2 Row, 500 μm Pitch Surface Mount
