Molex 54722 Series Vertical Surface Header, 24 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 816-398
- Mfr. Part No.:
- 54722-0244
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 816-398
- Mfr. Part No.:
- 54722-0244
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 54722 | |
| Product Type | Header | |
| Current | 500mA | |
| Pitch | 500μm | |
| Number of Contacts | 24 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 54722 | ||
Product Type Header | ||
Current 500mA | ||
Pitch 500μm | ||
Number of Contacts 24 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The Molex receptacle offers a robust and reliable solution for board-to-board connectivity. is designed for efficient signal transmission, it features a slim profile suitable for modern electronic applications.
0.50mm pitch provides Compact layout while maintaining signal integrity
Dual row configuration supports up to 24 circuits for versatile applications
Surface mount design ensures easy integration onto PCBs
Gold plating with nickel barrier enhances durability and performance
Operating temperature range of -40° to +105°C for varied environmental conditions
Embossed tape packaging allows for automated assembly processes
Related links
- Molex 54722 Series Vertical Surface PCB Socket 2 Row, 500 μm Pitch Surface Mount
- Molex 54722 Series Vertical Board PCB Socket 2 Row, 500 μm Pitch Surface Mount
- Molex 54722 Series Vertical PCB PCB Socket 2 Row, 500 μm Pitch Surface Mount
- Molex 54722 Series Vertical Board PCB Socket 2 Row, 500 μm Pitch Surface Mount
- Molex 54722 Series Board PCB Header, Shrouded
- Molex 505551 Series Vertical Surface Header 400 μm Pitch Shrouded
- Molex 43045 Series Vertical Surface Header 3 mm Pitch Shrouded
- TE Connectivity 1-2484140 Series Vertical Surface PCB Header 1 mm Pitch, 2 Row
