TE Connectivity AMP-HDI Series Vertical Through Hole PCB Header, 180 Contact(s), 2.54 mm Pitch, 3 Row, Shrouded
- RS Stock No.:
- 482-268
- Distrelec Article No.:
- 304-54-262
- Mfr. Part No.:
- 533061-9
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 482-268
- Distrelec Article No.:
- 304-54-262
- Mfr. Part No.:
- 533061-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP-HDI | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 180 | |
| Housing Material | Polyphenylene Sulphide | |
| Number of Rows | 3 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Tail Pin Length | 13.54mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP-HDI | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 180 | ||
Housing Material Polyphenylene Sulphide | ||
Number of Rows 3 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Tail Pin Length 13.54mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is expertly designed for vertical board-to-board connectivity in an array of applications. Featuring a robust construction with a fully shrouded header, it ensures reliable and secure connections across 180 positions, making it ideal for demanding electronic environments. The products gold-plated contacts enhance conductivity while minimising any potential signal degradation, offering peace of mind for critical signal applications. With a tight 2.54 mm centreline, this connector ensures optimum space utilisation on your circuit board, facilitating efficient designs. The through-hole press-fit termination method adds to its resilience, making it suitable for various assembly processes while maintaining a high-performance standard, backed by significant industry approvals.
Designed for reliable board-to-board connectivity
Fully shrouded header for added protection
Optimised for space efficiency with a compact design
Gold plating enhances conductivity and reduces corrosion
Compatible with a broad range of electronic applications
Easy integration with various PCB layouts
Meets stringent industry standards for performance
Provides a robust connection with a maximum current rating
Related links
- TE Connectivity AMP-HDI Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMP-HDI Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
