TE Connectivity AMP-HDI Series Right Angle Board PCB Header, 252 Contact(s), 2.54 mm Pitch, 3 Row, Unshrouded
- RS Stock No.:
- 501-523
- Distrelec Article No.:
- 304-53-514
- Mfr. Part No.:
- 1-532431-9
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 2 units)*
€405.04
(exc. VAT)
€498.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €405.04 | €202.52 |
*price indicative
- RS Stock No.:
- 501-523
- Distrelec Article No.:
- 304-53-514
- Mfr. Part No.:
- 1-532431-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP-HDI | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 252 | |
| Number of Rows | 3 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Tail Pin Length | 4.57mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP-HDI | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 252 | ||
Number of Rows 3 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Contact Gender Female | ||
Tail Pin Length 4.57mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Receptacle is expertly designed for right-angle board-to-board connections, making it an ideal choice for applications requiring dependable signal integrity and robust performance. With its 252 position configuration and a centreline of 2.54 mm, this receptacle ensures seamless integration into your PCB layout. The superior gold (Au) plating on contact mating areas enhances durability while maintaining excellent conductivity. Built for through-hole soldering, this receptacle offers versatility across various PCB designs and environments. Whether you're working on intricate electronic assemblies or high-density circuit boards, this connector excels in performance, ensuring reliability and longevity over time.
Designed for optimal signal transmission in high-density applications
Right-angle orientation allows for efficient space utilisation on the PCB
Constructed with robust thermoplastic housing for enhanced durability
Keyed mating alignment ensures secure connections and reduces misalignment risks
Suitable for a broad operating temperature range, accommodating diverse environmental conditions
PCB mount configuration simplifies assembly processes in automated manufacturing
Non-sealable design allows for versatile applications without compromising functionality
Related links
- TE Connectivity AMP-HDI Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMP-HDI Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
