Molex AMPMODU Series Vertical Surface PCB Header, 0.8 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 482-276
- Distrelec Article No.:
- 304-56-803
- Mfr. Part No.:
- 53353-3071
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€4,658.09
(exc. VAT)
€5,729.45
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €4,658.09 | €4.658 |
*price indicative
- RS Stock No.:
- 482-276
- Distrelec Article No.:
- 304-56-803
- Mfr. Part No.:
- 53353-3071
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Current | 0.5A | |
| Pitch | 0.8mm | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 0.8mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 5 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Current 0.5A | ||
Pitch 0.8mm | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 0.8mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 5 V | ||
- COO (Country of Origin):
- JP
The TE Connectivity BTB Connector 0.80mm Floating Series Plug, 7.00 or 8.00mm Mated Height, 30 Circuits Vertical provides a high-density, secure connection for board-to-board applications. The floating design allows for tolerance compensation during mating, ensuring reliable contact even with slight misalignments.
EU RoHS
REACH SVHC
Low-Halogen
Related links
- Molex 53353 Series Right Angle Surface PCB Header Shrouded
- TE Connectivity AMPMODU Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- ERNI MicroStac Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- Molex 171446 Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- Molex 171810 Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- ERNI 284257 Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
