TE Connectivity AMPMODU Series Vertical Through Hole PCB Retainer, 18 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 482-282
- Distrelec Article No.:
- 304-50-972
- Mfr. Part No.:
- 534206-9
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 50 units)*
€207.14
(exc. VAT)
€254.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €207.14 | €4.143 |
*price indicative
- RS Stock No.:
- 482-282
- Distrelec Article No.:
- 304-50-972
- Mfr. Part No.:
- 534206-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Retainer | |
| Pitch | 2.54mm | |
| Current | 2A | |
| Number of Contacts | 18 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Tail Pin Length | 2.92mm | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 333V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Retainer | ||
Pitch 2.54mm | ||
Current 2A | ||
Number of Contacts 18 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Tail Pin Length 2.92mm | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 333V | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Receptacle exemplifies innovation in the realm of board-to-board connectivity. Designed to deliver exceptional performance, this vertical-mounted connector features an 18-position configuration, optimised for efficient space utilisation in compact applications. With a robust gold-plated construction, it ensures reliable signal integrity and distinctive durability, accommodating varying operational demands. This receptacle is engineered for through-hole solder termination, providing a secure and lasting fit on printed circuit boards. Its adaptability is backed by a standard body profile, making it an ideal choice for a wide range of electronic devices, from consumer gadgets to industrial machinery.
Supports a wide range of operational temperatures for versatile applications
18-position layout allows for substantial connectivity in limited space
Standard body profile ensures compatibility with various devices
Modu Connector System facilitates inter-connectivity across different models
Manufactured for optimal performance in high-pressure environments
Feature-rich design supports both mechanical stability and electrical efficiency
Related links
- TE Connectivity AMPMODU Series Vertical Surface PCB Retainer 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
