Molex 53047 Series Vertical Board PCB Header, 13 Contact(s), 1.25 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 482-316
- Distrelec Article No.:
- 304-57-412
- Mfr. Part No.:
- 53047-1310
- Manufacturer:
- Molex
Subtotal (1 tray of 400 units)*
€279.52
(exc. VAT)
€343.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €279.52 | €0.699 |
*price indicative
- RS Stock No.:
- 482-316
- Distrelec Article No.:
- 304-57-412
- Mfr. Part No.:
- 53047-1310
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 53047 | |
| Product Type | PCB Header | |
| Pitch | 1.25mm | |
| Current | 1A | |
| Number of Contacts | 13 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Row Pitch | 1.25mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Tail Pin Length | 2.3mm | |
| Standards/Approvals | 94V-0, UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 53047 | ||
Product Type PCB Header | ||
Pitch 1.25mm | ||
Current 1A | ||
Number of Contacts 13 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Row Pitch 1.25mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Tail Pin Length 2.3mm | ||
Standards/Approvals 94V-0, UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- JP
The Molex 1.25mm Pitch PicoBlade PCB Header is designed for seamless integration into various electronic applications, offering a robust solution for wire-to-board connectivity. With a single-row vertical configuration, it ensures effective signal transmission while maintaining a Compact footprint for constrained spaces. The header's Durable tin plating enhances durability and longevity, making it ideally suited for applications requiring reliable connections. Featuring a friction lock for secure mating, this product is engineered to support up to 13 circuits, providing versatility for intricate circuit designs. Its compliance with global regulations, including RoHS, underscores its commitment to environmentally friendly manufacturing practices, catering to diverse industry needs.
Friction lock mechanism ensures secure and reliable mating connections
Natural resin colour provides a sleek and unobtrusive appearance
Excellent durability supports up to 30 mating cycles without degradation
Designed for a temperature range of -40° to +85°C for versatile application use
Vertical orientation optimises space efficiency on PCBs
Low weight of 253.600 mg aids in minimising overall product mass
Certified as compliant with multiple industry standards for safety
Capable of accommodating a PCB thickness of 0.80mm for enhanced design flexibility
Related links
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 3-1827 Series Vertical Board PCB Header 1.25 mm Pitch Unshrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- Molex 50418 Series Vertical Board PCB Header 2 Row, Unshrouded
- Molex 505568 Series Vertical Board PCB Header 1 Row, Unshrouded
