TE Connectivity AMPMODU Series Vertical Board PCB Header, 13 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 472-860
- Distrelec Article No.:
- 304-53-572
- Mfr. Part No.:
- 1-829264-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 56 units)*
€386.68
(exc. VAT)
€475.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €386.68 | €6.905 |
*price indicative
- RS Stock No.:
- 472-860
- Distrelec Article No.:
- 304-53-572
- Mfr. Part No.:
- 1-829264-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 13 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Contact Gender | Female | |
| Tail Pin Length | 3.05mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 13 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Contact Gender Female | ||
Tail Pin Length 3.05mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- DE
The TE Connectivity PCB Mount Receptacle is a sophisticated connector designed for vertical board-to-board applications, accommodating 13 positions with a 2.54 mm centreline. This innovative solution supports reliable connections in electronic assemblies, ensuring optimal performance in various circuits. Constructed with gold plating for enhanced conductivity, it guarantees durability and efficiency. Its through-hole solder termination method promotes secure mounting on printed circuit boards, while the housing material, a robust polyester-glass fibre blend, provides exceptional resistance to operating temperatures ranging from -65 to 125 °C. With a standard connector profile and a stack height of just 1 0.62 mm, this receptacle offers a compact, effective solution for your interconnection needs.
Designed for board-to-board configurations, enabling secure and stable connections
Utilises gold plating on contact mating areas for enhanced conductivity and reliability
Incorporates a standard profile that offers streamlined integration into existing designs
Suitable for signal circuit applications, ensuring reliable data transfer
Offers a closed entry housing type for added protection against foreign objects
Compatible with various parts within the AMPMODU series for versatile applications
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Connector 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
