Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header, 24 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

€303.91

(exc. VAT)

€373.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€303.91€6.078

*price indicative

RS Stock No.:
483-780
Mfr. Part No.:
1874001
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

DMC

Pitch

3.5mm

Current

8A

Number of Contacts

24

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON DFMC 1

Mount Type

Wave Soldering Mount

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

3.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Tail Pin Length

2.6mm

Contact Gender

Male

Mating Pin Length

2.6mm

Standards/Approvals

cULus Recognised, VDE

Voltage

160V

COO (Country of Origin):
CN
The Phoenix Contact DMC 1.5/12-G1-3.5 P26THR is a sophisticated PCB header designed to integrate seamlessly into SMT soldering processes. Its compact size and linear pinning layout make it ideal for applications where space is at a premium, providing high contact density without compromising on performance. With a robust construction that adheres to severe electrical norms, this component supports a nominal current of up to 8 A and a rated voltage of 160 V. Designed for optimal usability, it features a thorough moisture sensitivity level classification and is compliant with WEEE/RoHS regulations. The product’s credentials extend to its ability to ensure reliable connections across multiple rows, making it an excellent choice for diverse electronic designs.

Compact design, expertly crafted for optimal space utilisation

Facilitates high-density connections, boosting overall circuit efficiency

Compatible with THR soldering processes for enhanced manufacturing flexibility

Constructed from durable materials for long-lasting performance under various conditions

Simplifies integration into existing designs with its versatile pin layout

Offers excellent resistance to contact degradation, ensuring consistent electrical performance

Supports a wide range of applications across multiple sectors

Delivers superior thermal stability even under varying environmental conditions

Compliant with stringent environmental standards for greater peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy