Phoenix Contact MCDNV Series Straight Solder PCB Header, 18 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 557-126
- Mfr. Part No.:
- 1952856
- Manufacturer:
- Phoenix Contact
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 557-126
- Mfr. Part No.:
- 1952856
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MCDNV | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Housing Material | LCP | |
| Number of Contacts | 18 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON FMC 1.5 MCDN 1.5 | |
| Mount Type | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 3.5mm | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2.6mm | |
| Contact Gender | Male | |
| Mating Pin Length | 26mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MCDNV | ||
Pitch 3.5mm | ||
Current 8A | ||
Housing Material LCP | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON FMC 1.5 MCDN 1.5 | ||
Mount Type Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 3.5mm | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2.6mm | ||
Contact Gender Male | ||
Mating Pin Length 26mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Header is part of the COMBICON Connectors S product line and is suitable for through-hole reflow. The mounting type supports both THR soldering and wave soldering. The pin layout is linear pinning, with contacts MADE from copper alloy. The surface is tin-plated, and the insulating material is LCP (Liquid Crystal Polymer).
Designed for integration into the SMT soldering process
Vertical connection enables multi row arrangement on the PCB
Maximum flexibility when it comes to device design which is one header for connectors with different connection technologies
Conductor connection on several levels enables higher contact density
Related links
- Phoenix Contact MCDNV Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
