Phoenix Contact MCV Series Straight Through Hole PCB Header, 3 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 250 units)*

€221.29

(exc. VAT)

€272.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€221.29€0.885

*price indicative

RS Stock No.:
558-188
Mfr. Part No.:
1707010
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

MCV

Current

8A

Pitch

3.81mm

Number of Contacts

3

Housing Material

LCP

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

COMBICON MC 1.5

Contact Plating

Tin

Contact Material

Copper Alloy

Termination Type

Through-Hole Reflow (THR) Soldering

Row Pitch

3.81mm

Minimum Operating Temperature

-40°C

Tail Pin Length

1.4mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Standards/Approvals

cULus Recognised, VDE

Mating Pin Length

2mm

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact PCB header is designed for seamless integration into your electronic systems, optimising performance while maintaining versatility. The MCV 1.5/3-G-3.81 P14 THR provides a robust and efficient connection, making it ideal for applications in modern electronic devices. With its THR soldering capability, it enhances the reliability of connections, ensuring durability even in demanding environments. Featuring a compact design that permits multi-row arrangements, this header offers remarkable flexibility for device manufacturers aiming to streamline their PCB layouts. Its user-friendly packaging and comprehensive technical specifications ensure that you have everything you need for a successful installation.

Designed specifically for through-hole reflow soldering applications

Allows vertical connections for efficient multi-row setups

Offers flexibility with a single header accommodating various connection technologies

Moisture Sensitive Level 1 ensures handling ease during production

Compact dimensions facilitate space-saving designs without compromising performance

Robust construction ensures long-lasting operation suitable for various environments

Compliance with WEEE/RoHS standards guarantees environmentally-friendly usage

Suitable for high electrical loads with optimal current and voltage ratings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy