Phoenix Contact MSTBVA Series Vertical Wave Soldering Mount PCB Header, 7 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 488-967
- Mfr. Part No.:
- 1924240
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€109.56
(exc. VAT)
€134.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €109.56 | €2.191 |
*price indicative
- RS Stock No.:
- 488-967
- Mfr. Part No.:
- 1924240
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MSTBVA | |
| Product Type | PCB Header | |
| Pitch | 5mm | |
| Current | 16A | |
| Housing Material | Polyamide | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON MSTB 2 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Row Pitch | 5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.9mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Mating Pin Length | 3.9mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MSTBVA | ||
Product Type PCB Header | ||
Pitch 5mm | ||
Current 16A | ||
Housing Material Polyamide | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON MSTB 2 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Row Pitch 5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.9mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Mating Pin Length 3.9mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact MSTBVA 2.5 HC/7-G PCB header is engineered for flexibility and robustness in electronic connections. With green housing made from high-quality PA, this product is designed to facilitate reliable and efficient circuit integration. Its notable versatility stems from a nominal current rating of 16 A and a rated voltage of 320 V, making it suitable for various applications. The linear pin layout and wave soldering installation method enhance both functionality and ease of use, ensuring that it meets high standards in performance and durability. This connector's thoughtful design prioritises stability and seamless multi-row arrangements on PCBs, empowering users with efficient solutions for their electronic assembly needs. Whether youre working on new projects or enhancing existing designs, this component stands out for its reliability and superior connectivity.
Crafted from WEEE/RoHS-compliant materials for environmentally responsible use
Pin layout enables straightforward and secure connections on your PCB
Designed for optimal heat resistance and mechanical stability
Supports a wide temperature range, ensuring functionality in varied environments
Closed contour provides enhanced stability of the plug-in connection
Certified with international approvals, guaranteeing quality and safety standards
Packed in quantities of 50, providing cost-effective solutions for bulk purchasing
Related links
- Phoenix Contact MSTBVA Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Vertical Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Vertical Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
