Phoenix Contact TVMSTB Series Right Angle Flange PCB Header, 10 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 489-203
- Mfr. Part No.:
- 1719176
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€824.35
(exc. VAT)
€1,013.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €824.35 | €16.487 |
*price indicative
- RS Stock No.:
- 489-203
- Mfr. Part No.:
- 1719176
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | TVMSTB | |
| Product Type | PCB Header | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Contacts | 10 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MSTB 2.5 | |
| Mount Type | Flange | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5.08mm | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Female | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 40V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series TVMSTB | ||
Product Type PCB Header | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Contacts 10 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MSTB 2.5 | ||
Mount Type Flange | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5.08mm | ||
Termination Type Screw | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Female | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 40V | ||
- COO (Country of Origin):
- SK
The Phoenix Contact PCB TWIN plug from the TVMSTB 2.5/-STF series provides a reliable solution for numerous connection applications. Engineered for durability, it seamlessly integrates into various systems, ensuring both efficiency and ease of use. With a nominal cross-section of 2.5 mm² and a robust locking mechanism, this connector offers exceptional mechanical stability and minimal heat generation under load. Ideal for BUS applications, it simplifies the looping of potentials while maintaining high electrical integrity, making it a sturdy choice for today's demanding environments.
Designed for universal compatibility with a well-known connection principle
Ensures superior mechanical stability with its screwable flange
Minimises temperature rise through optimal contact force
Allows easy potential looping, perfect for complex BUS systems
Screw connection with tension sleeve for secure and reliable performance
Features a green housing that aids in easy identification within panels
Complies with stringent insulation resistance and mechanical testing standards
Narrates a solid response to various environmental conditions, enhancing longevity
Related links
- Phoenix Contact TVMSTB Series Right Angle Flange PCB Connector 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series Right Angle Flange PCB Connector 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series Right Angle Flange PCB Connector 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series Straight Flange PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series Right Angle PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series Right Angle PCB Connector 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series Straight Flange PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series Straight Flange PCB Header 5.08 mm Pitch Shrouded
