Phoenix Contact TVMSTB Series Straight Flange PCB Header, 10 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 520-072
- Mfr. Part No.:
- 1719082
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€799.56
(exc. VAT)
€983.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €799.56 | €15.991 |
*price indicative
- RS Stock No.:
- 520-072
- Mfr. Part No.:
- 1719082
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | TVMSTB | |
| Product Type | PCB Header | |
| Current | 12A | |
| Pitch | 5.08mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Flange | |
| Connector System | COMBICON MSTB 2.5 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Row Pitch | 5.08mm | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Female | |
| Standards/Approvals | cULus Recognised, VDE report with production monitoring | |
| Voltage | 40V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series TVMSTB | ||
Product Type PCB Header | ||
Current 12A | ||
Pitch 5.08mm | ||
Housing Material Polyamide | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Flange | ||
Connector System COMBICON MSTB 2.5 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Row Pitch 5.08mm | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Female | ||
Standards/Approvals cULus Recognised, VDE report with production monitoring | ||
Voltage 40V | ||
- COO (Country of Origin):
- SK
The Phoenix Contact PCB TWIN plug connector, with its robust design, serves as a reliable solution for various electronic applications. Featuring a sophisticated screw connection with a tension sleeve, it facilitates a secure and efficient connection method. The connector's green colour not only provides a distinctive appearance but also helps in easy identification within your installations. Its compact design is tailored for a pitch of 5.08 mm, allowing for efficient space utilisation on PCBs, making it an excellent choice for high-density configurations. The component supports a nominal current of 12 A and is rated for high voltages up to 400 V, ensuring it can handle demanding electrical requirements. Ideal for BUS applications, this connector allows for easy looping of potentials, enhancing its versatility in network setups. Overall, this product embodies quality and efficiency, supported by extensive testing to meet stringent industrial standards.
Compact design optimised for high density PCB layouts
Robust screw connection assures a secure electrical interface
Green housing aids quick identification in complex setups
Ideal for BUS applications allowing for seamless looping of potentials
Rated for a nominal current of 12 A suitable for diverse electrical needs
Tested to meet stringent certification standards for reliability
Versatile compatibility with a range of conductor sizes and types
Related links
- Phoenix Contact TVMSTB Series Straight Flange PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series Straight Flange PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series Straight Flange PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series Straight Flange PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series Straight Flange PCB Connector 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series Right Angle Flange PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series Right Angle Flange PCB Connector 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series Right Angle Flange PCB Connector 5.08 mm Pitch Shrouded
