Phoenix Contact TVMSTB Series Right Angle PCB Connector, 18 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

€720.00

(exc. VAT)

€885.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€720.00€14.40

*price indicative

RS Stock No.:
520-817
Mfr. Part No.:
1719079
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

TVMSTB

Product Type

PCB Connector

Current

12A

Pitch

5.08mm

Number of Contacts

18

Housing Material

Polyamide

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MSTB 2.5

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Row Pitch

5.08mm

Termination Type

Screw

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Contact Gender

Female

Standards/Approvals

cULus Recognised, VDE

Voltage

40V

COO (Country of Origin):
SK
The Phoenix Contact PCB TWIN plug represents a sophisticated connection solution, specifically designed for robust performance in a variety of applications. Positioned within the TVMSTB 2.5/-ST series, this component boasts a green housing, crafted from top-grade insulating material. With a nominal current capacity of 12 A and a rated voltage of 400 V, it's engineered for resilience. Its intelligent design allows for 18 connections across 9 positions while providing a secure and efficient method of interconnection. The advanced screw connection with tension sleeve ensures a reliable conductor attachment, making it an ideal choice for diverse PCB connectivity needs in commercial and industrial settings. Discover the numerous advantages of utilising this compact, yet powerful connector in your projects, as it brings together quality and functionality.

The locking mechanism ensures secure connections, reducing accidental disconnections

Low contact resistance promotes excellent electrical performance and reliability

The versatile connection method caters to a wide range of conductor sizes

It meets stringent safety standards for added peace of mind

The tin-plated surface enhances durability and resistance to corrosion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy