Phoenix Contact D32H Series Vertical Wave Soldering Mount PCB Header, 4 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 489-224
- Mfr. Part No.:
- 1376546
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€79.56
(exc. VAT)
€97.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €79.56 | €1.591 |
*price indicative
- RS Stock No.:
- 489-224
- Mfr. Part No.:
- 1376546
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | D32H | |
| Product Type | PCB Header | |
| Pitch | 5.08mm | |
| Current | 8A | |
| Housing Material | PBT | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | CONNEXIS | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 5.08mm | |
| Tail Pin Length | 3.8mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 3.8mm | |
| Standards/Approvals | No | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series D32H | ||
Product Type PCB Header | ||
Pitch 5.08mm | ||
Current 8A | ||
Housing Material PBT | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System CONNEXIS | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 5.08mm | ||
Tail Pin Length 3.8mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 3.8mm | ||
Standards/Approvals No | ||
Voltage 32V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB header from the D32H 2.2/-V series offers a robust and versatile connection solution for electronic applications. Designed with a pitch of 5.08 mm, it facilitates seamless integration within various PCB layouts while maintaining a nominal current rating of 8 A and a rated voltage of 320 V. The product's compact form ensures efficient space utilisation, making it ideal for multi-row arrangements. Highlighting user-friendly features, the intuitive snap-in locking mechanism enhances reliability by preventing accidental disconnection during operation. Built with quality materials, including tin-plated Cu alloy contacts, this header not only adheres to stringent compliance standards but also ensures longevity in demanding environments. The product comes in a packed unit of 50 pieces, catering to both small and large-scale projects alike.
Well-suited for diverse PCB designs owing to its linear pinning layout
Facilitates quick and easy module exchange, streamlining maintenance processes
WEEE/RoHS compliant, aligning with environmental sustainability practices
The durable housing material enhances resistance to harsh conditions
Maintains low contact resistance for efficient electrical performance
Accurately meets industrial specifications for mechanical integrity and connection reliability
Simple installation process reduces assembly time and costs
Features a black insulating housing that complements various aesthetic requirements
Related links
- Phoenix Contact D32H Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact D32H Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact D32H Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact D32H Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact D32H Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact D32H Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact D32H Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact D32H Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
