Phoenix Contact IPC Series Straight Wave Soldering Mount PCB Header, 7 Contact(s), 10.16 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 518-767
- Mfr. Part No.:
- 1969580
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€909.13
(exc. VAT)
€1,118.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €909.13 | €18.183 |
*price indicative
- RS Stock No.:
- 518-767
- Mfr. Part No.:
- 1969580
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | IPC | |
| Product Type | PCB Header | |
| Pitch | 10.16mm | |
| Current | 76A | |
| Housing Material | Polyamide | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON PC 6 hybrid | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 10.16mm | |
| Contact Gender | Female | |
| Tail Pin Length | 4mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 4mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series IPC | ||
Product Type PCB Header | ||
Pitch 10.16mm | ||
Current 76A | ||
Housing Material Polyamide | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON PC 6 hybrid | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 10.16mm | ||
Contact Gender Female | ||
Tail Pin Length 4mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 4mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 1kV | ||
- COO (Country of Origin):
- PL
The Phoenix Contact IPC 16/7-G-10.16 PCB header is a robust solution designed for high-performance applications, providing versatility and reliability in electronic connectivity. Crafted with an innovative inverted design, this PCB header ensures touch-proof device outputs or connections between PCBs. Its construction incorporates a solid Cu alloy contact material, impeccably silver-plated to enhance the contact surface integrity and performance. This component adheres to stringent compliance standards, making it suitable for global use, whilst catering to a diverse range of design requirements. Also, its efficient wave soldering technique facilitates straightforward integration into various systems, driving greater operational efficiency in modern applications.
Inverted design enhances touch safety for device outputs
Durable copper alloy contacts ensure long-lasting performance
Silver-plated contact surface reduces resistance for superior conductivity
Accommodates a flexible approach to various device designs
Robust construction satisfies international compliance standards
Wave soldering compatibility simplifies installation processes
Compact dimensions facilitate efficient use of PCB space
Designed for high nominal currents, ensuring reliable power distribution
Meets multiple voltage ratings, suitable for various applications
Related links
- Phoenix Contact IPC Series Right Angle Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Vertical Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Straight Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Straight Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Straight Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Straight Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Straight Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Straight Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
