Phoenix Contact IPC Series Straight Wave Soldering Mount PCB Header, 9 Contact(s), 10.16 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 518-776
- Mfr. Part No.:
- 1969920
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€1,168.69
(exc. VAT)
€1,437.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,168.69 | €23.374 |
*price indicative
- RS Stock No.:
- 518-776
- Mfr. Part No.:
- 1969920
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | IPC | |
| Product Type | PCB Header | |
| Pitch | 10.16mm | |
| Current | 76A | |
| Housing Material | Polyamide | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON PC 6 hybrid | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 10.16mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Tail Pin Length | 4mm | |
| Maximum Operating Temperature | 100°C | |
| Mating Pin Length | 4mm | |
| Standards/Approvals | cULus Recognised, IEC 61984, VDE | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series IPC | ||
Product Type PCB Header | ||
Pitch 10.16mm | ||
Current 76A | ||
Housing Material Polyamide | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON PC 6 hybrid | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 10.16mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Tail Pin Length 4mm | ||
Maximum Operating Temperature 100°C | ||
Mating Pin Length 4mm | ||
Standards/Approvals cULus Recognised, IEC 61984, VDE | ||
Voltage 1kV | ||
- COO (Country of Origin):
- PL
The Phoenix Contact IPC 16/9-GU-10.16 PCB header exemplifies innovation in connector technology, designed to notably enhance device flexibility. Built for versatile applications, this inverted socket boasts a robust construction ideal for touch-proof outputs and PCB-to-PCB connections. The incorporation of a double steel spring fortifies reliability against fluctuations in temperature and power, ensuring consistent performance in demanding environments. With a thoughtful design that facilitates wave soldering and an intuitive pin layout for easy installation, this product distinctively meets the needs of modern device configuration. Its premium material construction guarantees compliance with WEEE/RoHS standards while promoting longevity. Experience unparalleled connectivity solutions with this expertly developed header that merges functional design with quality assurance, making it a superior choice for engineers and manufacturers alike.
Designed for touch-proof device outputs and PCB-to-PCB connections
Double steel spring ensures stability under temperature and power variations
Facilitates easy installation with a user-friendly pin layout
Constructed from high-quality materials for long-lasting durability
Complies with stringent WEEE/RoHS standards for environmental safety
Offers flexibility for various connection technologies in device design
Optimized for wave soldering, ensuring efficient assembly
Related links
- Phoenix Contact IPC Series Straight Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Vertical Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Right Angle Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Straight Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Straight Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Straight Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Straight Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Straight Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
