TE Connectivity Universal Headers Series Vertical Board PCB Header, 50 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 498-350
- Distrelec Article No.:
- 304-48-098
- Mfr. Part No.:
- 1-102154-0
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 40 units)*
€281.47
(exc. VAT)
€346.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €281.47 | €7.037 |
*price indicative
- RS Stock No.:
- 498-350
- Distrelec Article No.:
- 304-48-098
- Mfr. Part No.:
- 1-102154-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Universal Headers | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold Flash over Nickel | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.79mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Universal Headers | ||
Pitch 2.54mm | ||
Current 1A | ||
Housing Material Thermoplastic | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold Flash over Nickel | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.79mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity versatile connector solution is engineered to facilitate reliable board-to-board connections. With a focus on efficiency, it incorporates a 50-position configuration, perfect for applications requiring high-density connections. Designed for vertical mounting, this connector showcases 2.54 mm centerline spacing, ensuring compatibility with a wide array of printed circuit boards. The robust through-hole solder design guarantees durability, making it ideal for both commercial and industrial applications. Its innovative engineering also addresses electrical performance needs, providing an impressive operating voltage of 250 VAC. This connector is specifically crafted to enhance signal integrity while withstanding the rigours of varying operating temperatures, ensuring reliable performance in challenging conditions.
Designed for seamless board-to-board connectivity
Offers a high-density 50-position configuration
Built with a vertical orientation for efficient space utilization
Employs a through-hole soldering method to ensure secure fixes
Constructed to endure harsh operating conditions with a wide temperature range
Features a robust insulation resistance to support long-term functionality
Engineered for easy integration into various PCB layouts
Provides excellent electrical performance for critical applications
Utilizes durable materials to withstand mechanical stress
Supports compliance with industry standards for enhanced safety
Related links
- TE Connectivity Universal Headers Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Vertical Board PCB Header 2.54 mm Pitch
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Vertical Board PCB Header 2.54 mm Pitch
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Vertical Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
